Filter Your Search
1 - 1 of 1 results
|
E1SLAS-FREQ6TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 15 ppm | 0.002 % | 5 PPM/YEAR | 70 Ω | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | 14.999 MHz | 10 MHz | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.80 |