Parametric results for: E1SKA32-6.553M under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: e1ska326553m
Select parts from the table below to compare.
Compare
Compare
E1SKA32-6.553MTR
Ecliptek Corporation
Check for Price Yes Transferred 6.553 MHz 15 ppm 0.002 % 5 PPM/YEAR 120 Ω 32 pF L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW e3 70 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN compliant 8541.60.00.50
E1SKA32-6.553M
Ecliptek Corporation
Check for Price Yes Yes Transferred 6.553 MHz 15 ppm 0.002 % 5 PPM/YEAR 120 Ω 32 pF L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK 1 mW e3 70 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN compliant SMD HC-49/UP Short 2 SMD HC-49/UP Short