Filter Your Search
1 - 2 of 2 results
|
E1SJA20-4.433M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 4.433 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 20 pF | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | ECLIPTEK CORP | SMD HC-49/UP Short | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN | 2 | SMD HC-49/UP Short | compliant | |||
|
E1SJA20-4.433MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 4.433 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 20 pF | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN | compliant | 8541.60.00.30 |