Filter Your Search
1 - 1 of 1 results
|
E1SGA20-27.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 20 pF | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | ECLIPTEK CORP | HC49/UP, SMD, 2 PIN | compliant | 8541.60.00.60 |