Parametric results for: E1SEA18-30.000M-TR under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: e1sea1830000mtr
Select parts from the table below to compare.
Compare
Compare
E1SEA18-30.000MTR
Abracon Corporation
Check for Price Yes Active 30 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 18 pF 11.6mm x 4.85mm x 3.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 1 mW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier 11.6mm x 4.85mm x 3.2mm ABRACON LLC HC49/UP, SMD, 2 PIN compliant
E1SEA18-30.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 30 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 18 pF L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 1 mW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN compliant 8541.60.00.60