Parametric results for: E1SDA30-14.31818M under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: e1sda301431818m
Select parts from the table below to compare.
Compare
Compare
E1SDA30-14.31818M
Ecliptek Corporation
Check for Price Yes Yes Transferred 14.3182 MHz 30 ppm 0.005 % 5 PPM/YEAR 70 Ω 30 pF L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 1 mW e3 70 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) ECLIPTEK CORP SMD HC-49/UP Short ROHS COMPLIANT, HC-49/UP, RESISTANCE WELD PACKAGE-2 2 SMD HC-49/UP Short compliant 8541.60.00.50
E1SDA30-14.31818MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 14.3182 MHz 30 ppm 0.005 % 5 PPM/YEAR 70 Ω 30 pF L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 1 mW e3 70 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS COMPLIANT, HC-49/UP, RESISTANCE WELD PACKAGE-2 compliant 8541.60.00.50