Parametric results for: E1SCAS12 under Quartz Crystals

Filter Your Search

1 - 10 of 36 results

|
-
Manufacturer Part Number: e1scas12
Select parts from the table below to compare.
Compare
Compare
E1SCAS-12.002085MTR
Ecliptek Corporation
Check for Price Yes Transferred 12.0021 MHz 50 ppm 0.01 % 5 PPM/YEAR 70 Ω L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN compliant 8541.60.00.50
E1SCAS-12.960MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 12.96 MHz 50 ppm 0.01 % 5 PPM/YEAR 70 Ω L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS COMPLIANT, HC-49/UP, RESISTANCE WELD PACKAGE-2 compliant 8541.60.00.50
E1SCAS-12.3625MTR
Ecliptek Corporation
Check for Price Yes Transferred 12.3625 MHz 50 ppm 0.01 % 5 PPM/YEAR 70 Ω L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN compliant 8541.60.00.50
E1SCAS-12.800MTR
Ecliptek Corporation
Check for Price Yes Transferred 12.8 MHz 50 ppm 0.01 % 5 PPM/YEAR 70 Ω L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN compliant 8541.60.00.50
E1SCAS-12.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 12 MHz 50 ppm 0.01 % 5 PPM/YEAR 70 Ω L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN compliant 8541.60.00.50
E1SCAS-12.580M
Ecliptek Corporation
Check for Price Yes Yes Transferred 12.58 MHz 50 ppm 0.01 % 5 PPM/YEAR 70 Ω L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT; BULK 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN compliant SMD HC-49/UP Short 2 SMD HC-49/UP Short
E1SCAS-12.352MTR
Ecliptek Corporation
Check for Price Yes Transferred 12.352 MHz 50 ppm 0.01 % 5 PPM/YEAR 70 Ω L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN compliant 8541.60.00.50
E1SCAS-12.500MTR
Ecliptek Corporation
Check for Price Yes Transferred 12.5 MHz 50 ppm 0.01 % 5 PPM/YEAR 70 Ω L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN compliant 8541.60.00.50
E1SCAS-12.3625M
Ecliptek Corporation
Check for Price Yes Yes Transferred 12.3625 MHz 50 ppm 0.01 % 5 PPM/YEAR 70 Ω L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT; BULK 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN compliant SMD HC-49/UP Short 2 SMD HC-49/UP Short
E1SCAS-12.400MTR
Ecliptek Corporation
Check for Price Yes Transferred 12.4 MHz 50 ppm 0.01 % 5 PPM/YEAR 70 Ω L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) 85 °C SERIES - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN compliant 8541.60.00.50