Parametric results for: E1900M under Snap Acting/Limit Switches

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: e1900m
Select parts from the table below to compare.
Compare
Compare
0E1900M0
The Cherry Corporation
Check for Price Yes Transferred 6000 Cycle(s) SNAP ACTING/LIMIT SWITCH 0.75HP@125VAC 15A@250VAC 15 A 250 V 8.34 N -40 °C 105 °C PANEL MOUNT STAINLESS STEEL SILVER CADMIUM OXIDE SNAP ACTION SILVER CADMIUM OXIDE PHENOLIC 0.812 inch NO QUICK CONNECT 16.3576 mm 28.575 mm 46.0502 mm THE CHERRY CORP compliant EAR99 8536.50.70.00
E19-00M
The Cherry Corporation
Check for Price Yes Yes Transferred 6000 Cycle(s) DPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH HINGE LEVER 1.5HP@250VAC 15A@250VAC 15 A ON-(ON) 250 V 8.34 N 1.27 mm e4 85 °C PANEL MOUNT THERMOPLASTIC 6.81 mm 3/8-32 BRASS SILVER SNAP ACTION BRASS PHENOLIC 0.812 inch NO Silver (Ag) BRASS QUICK CONNECT 16.36 mm 28.58 mm 46.05 mm 0.406 inch 0.406 inch THE CHERRY CORP compliant EAR99 8536.50.70.00
E19-00M
ZF Friedrichshafen AG
Check for Price Yes Active 6000 Cycle(s) DPDT MOMENTARY SILVER SNAP ACTING/LIMIT SWITCH HINGE LEVER 1.5HP@250VAC 15A@250VAC 15 A ON-(ON) 250 V 8.34 N 1.27 mm e4 85 °C PANEL MOUNT THERMOPLASTIC 6.81 mm 3/8-32 BRASS SILVER SNAP ACTION BRASS PHENOLIC 0.812 inch NO Silver (Ag) BRASS QUICK CONNECT 16.36 mm 28.58 mm 46.05 mm 0.406 inch 0.406 inch ZF FRIEDRICHSHAFEN AG compliant