Filter Your Search
1 - 10 of 319 results
|
SIT9001AC-14-18E1-75.00000Y
SiTime Corporation
|
$0.9283 | Yes | Yes | Not Recommended | 75 MHz | 100 % | 15 pF | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION | NO | 1.98 V | 1.62 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | SOLCC4,.1,43 | compliant | Clock | ||||||
|
SIT9121AC-1D3-33E175.000000Y
SiTime Corporation
|
$2.1298 | Yes | Yes | Active | 175 MHz | 50 % | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; TR | 700 ps | NO | 700 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | |||||||
|
SIT8209AC-83-33E-175.000000Y
SiTime Corporation
|
$2.1420 | Yes | Yes | Active | 175 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | ||||||
|
SIT8209AI-83-33E-175.000000Y
SiTime Corporation
|
$2.3134 | Yes | Yes | Active | 175 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | |||||
|
637E17503C2T
CTS Corporation
|
$4.7112 | Yes | Active | 175 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | |||||||
|
653E17503I3T
CTS Corporation
|
$4.7112 | Yes | Active | 175 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 700 ps | NO | 700 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | |||||||
|
653E17503I2T
CTS Corporation
|
$4.7112 | Yes | Active | 175 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | |||||||
|
653E17503C2T
CTS Corporation
|
$4.7112 | Yes | Active | 175 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | |||||||
|
637E17502I2T
CTS Corporation
|
$4.7112 | Yes | Active | 175 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | |||||||
|
653E17503C3T
CTS Corporation
|
$4.7112 | Yes | Active | 175 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 700 ps | NO | 700 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CTS CORP | compliant | Clock | CTS |