Filter Your Search
1 - 10 of 46 results
|
E1619B
Axon' Cable
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 13 mΩ | 600 V | HIGH-TEMPERATURE | NEMA; NF | 200 °C | -90 °C | ANNEALED COPPER | WIRE AND CABLE | STRANDED | 1.34 mm2 | EXTRUDED PTFE | NO | 16 AWG | SILVER | 2.1 mm | 19X0.300 | AXON CABLE SAS | compliant | |||||||
|
EE16196
Allied Wire & Cable Inc
|
Check for Price | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 1 kV | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 16 AWG | SILVER | 2.18 mm | 19X.0117 | ALLIED WIRE & CABLE INC | compliant | ROHS COMPLIANT | ||||||
|
E161-H-0.00006MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | XSIS ELECTRONICS INC | compliant | Clock | TTL | ||||||||||||||||||||||||
|
E161-H-25.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | XSIS ELECTRONICS INC | compliant | Clock | TTL | ||||||||||||||||||||||||
|
EE16197
Allied Wire & Cable Inc
|
Check for Price | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 1 kV | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 16 AWG | SILVER | 2.18 mm | 19X.0117 | ALLIED WIRE & CABLE INC | compliant | ROHS COMPLIANT | ||||||
|
E16192
Allied Wire & Cable Inc
|
Check for Price | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 16 AWG | SILVER | 2.03 mm | 19X29 | ALLIED WIRE & CABLE INC | compliant | ROHS COMPLIANT | ||||||
|
E16-19
Prysmian Spa
|
Check for Price | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 14 mΩ | 600 V | CHEMICAL RESISTANT, STANDARD: MIL-W-16878 | MIL | YES | 200 °C | -90 °C | COPPER | WIRE AND CABLE | STRANDED | 1.34 mm2 | PTFE | NO | 16 AWG | SILVER | 2.2 mm | 19X0.30 | PRYSMIAN SPA | unknown | |||||||
|
EE16198
Allied Wire & Cable Inc
|
Check for Price | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 1 kV | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 16 AWG | SILVER | 2.18 mm | 19X.0117 | ALLIED WIRE & CABLE INC | compliant | ROHS COMPLIANT | ||||||
|
EE16193
Allied Wire & Cable Inc
|
Check for Price | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 1 kV | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 16 AWG | SILVER | 2.18 mm | 19X.0117 | ALLIED WIRE & CABLE INC | compliant | ROHS COMPLIANT | ||||||
|
EE16195
Allied Wire & Cable Inc
|
Check for Price | Yes | Contact Manufacturer | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 1 kV | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/5 | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | YES | 200 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | PTFE | NO | 16 AWG | SILVER | 2.18 mm | 19X.0117 | ALLIED WIRE & CABLE INC | compliant | ROHS COMPLIANT |