Filter Your Search
1 - 2 of 2 results
|
E15C7D1F-85M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 85 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 2mm | ECLIPTEK CORP | compliant | Clock | ||
|
E15C7D1F-85MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 85 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 2mm | ECLIPTEK CORP | compliant | Clock |