Filter Your Search
1 - 2 of 2 results
|
E15C5C2F-110.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 110 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | E15C5 | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | |||
|
E15C5C2F-110.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 110 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 700 ps | NO | 700 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock |