Filter Your Search
1 - 10 of 35 results
|
RKZE-1509S
RECOM Power Inc
|
$7.9121 | Active | 15 V | 9 V | 16.5 V | 13.5 V | 8.55 V | 9.45 V | 222 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 1 % | 10 % | 1 | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T4 | e3 | EN, IEC, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | |||||||||
|
RKZE-1509S/P
RECOM Power Inc
|
$8.7115 | Yes | Active | 15 V | 9 V | 16.5 V | 13.5 V | 8.55 V | 9.45 V | 222 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 1 % | 10 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T4 | e3 | EN, IEC, UL | 80 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | 2018-09-03 | ||||||
|
RKZE-1509S/H
RECOM Power Inc
|
$8.7115 | Yes | Active | 15 V | 9 V | 16.5 V | 13.5 V | 8.55 V | 9.45 V | 222 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 1 % | 10 % | 1 | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T4 | e3 | EN, IEC, UL | 80 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | 2018-09-03 | |||||||
|
RE-1509S
RECOM Power Inc
|
$9.2809 | Yes | Yes | Active | 15 V | 9 V | 16.5 V | 13.5 V | 8.55 V | 9.45 V | 1 | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | 1 W | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | , | ||||||||||||||||||||||||||||||||
|
RKZE-1509S/HP
RECOM Power Inc
|
$9.5487 | Yes | Active | 15 V | 9 V | 16.5 V | 13.5 V | 8.55 V | 9.45 V | 222 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 1 % | 10 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T4 | e3 | EN, IEC, UL | 80 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | 2018-09-03 | ||||||
|
LANE1509NDP
Wall Industries Inc
|
Check for Price | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
LANE1509R
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
E1509D-2WR3
MORNSUN
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LANE1509NDI
Wall Industries Inc
|
Check for Price | Obsolete | 15 V | 9 V | 16.5 V | 13.5 V | 8.55 V | 9.45 V | 56 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 1 W | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5/6,.05 | NO | 2.54 mm | SINGLE | WALL INDUSTRIES INC | compliant | EAR99 | , SIP5/6,.05 | |||||||||||||||||||||||||||
|
RKZE-1509S/P (10019036)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 15 V | 9 V | 16.5 V | 13.5 V | 8.55 V | 9.45 V | 222 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 1 % | 10 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | 10 ms | R-PSIP-T4 | e3 | EN, IEC, UL | 80 °C | -40 °C | 255 | 5 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | compliant | EAR99 | , |