Filter Your Search
1 - 10 of 305 results
|
SC208E147R00/147R00FF
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 147 Ω | 1 % | 1.5 W | THROUGH HOLE MOUNT | PCB Mount | 5 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | DIVIDER | 2 | NO | 125 °C | -55 °C | Encapsulated | 8 | 10 | FLAT | 8 mm | 13 mm | 30 mm | 5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||||||
|
RMKHT33E1472BDA06
Vishay Intertechnologies
|
Check for Price | Yes | Active | 14.7 kΩ | 0.1 % | 10 mW | 0303 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Series | 1 | YES | 100 V | 215 °C | -55 °C | Chip | 2 | 6 | ONE SURFACE | 400 µm | 830 µm | 830 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||
|
E14753/753GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 75 kΩ | 2 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 14 | 3.5 mm | 1.778 mm | 5.08 mm | 26.314 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||
|
LCC20AE1473FT1
Vishay Intertechnologies
|
Check for Price | No | Active | 147 kΩ | 1 % | 100 mW | 3535 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 20 | TR, Embossed , 13 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||
|
TLCCT16A01E1471ST0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.47 kΩ | 50 mW | 3030 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | 100 V | e4 | 125 °C | -55 °C | Chip | 15 | 16 | TR | Gold (Au) - with Nickel (Ni) barrier | 1.96 mm | 7.62 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||
|
CN1J8TTE1470F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 147 Ω | 1 % | 0625 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 147 Ω | ISOLATED | 8 | 70 °C | 147 Ω | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | SMT, 0625 | |||||
|
TLCCT20A01E1471FUF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.47 kΩ | 1 % | 50 mW | 3535 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | 100 V | e4 | 125 °C | -55 °C | Chip | 19 | 20 | Tube | Gold (Au) - with Nickel (Ni) barrier | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||
|
TLCC24A06E1471ST5
Vishay Intertechnologies
|
Check for Price | No | Active | 1.47 kΩ | 100 mW | 4040 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 12 | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 24 | TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | 1.96 mm | 10.16 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||
|
E14755/755FY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 7.5 MΩ | 1 % | 125 mW | 9112 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 200 V | 125 °C | -55 °C | Miniature | 14 | 3.5 mm | 1.778 mm | 5.08 mm | 23.114 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||
|
TLCCT20A03E1472BT5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 14.7 kΩ | 0.1 % | 100 mW | 3535 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 20 | TR, Embossed , 13 Inch | Gold (Au) - with Nickel (Ni) barrier | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |