Parametric results for: E1473 under Array/Network Resistors

Filter Your Search

1 - 10 of 45 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: e1473
Select parts from the table below to compare.
Compare
Compare
CN2B4TE1473F
KOA Speer Electronics Inc
Check for Price No Obsolete 1 % 1220 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 147 kΩ ISOLATED 4 70 °C YES 200 V e0 -55 °C 1 8 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Tin/Lead (Sn/Pb) WRAPAROUND KOA SPEER ELECTRONICS INC CHIP compliant EAR99
LCC20AE1473FT1
Vishay Intertechnologies
Check for Price No Active 147 kΩ 1 % 500 mW 3535 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 147 kΩ ISOLATED 10 YES 100 V e0 125 °C -55 °C Chip 1 20 TR, Embossed , 13 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.96 mm 8.89 mm 8.89 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
RMKHT914E1473FWA06
Vishay Intertechnologies
Check for Price Yes Active 147 kΩ 1 % 1206 SURFACE MOUNT SMT 30 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 10 mW 147 kΩ DIVIDER; ISOLATED 5 YES 100 V 215 °C -55 °C Chip 9 16 ONE SURFACE 400 µm 3.4 mm 1.7 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
RMKHT33E1473WWA06
Vishay Intertechnologies
Check for Price Yes Active 147 kΩ 0.05 % 0303 SURFACE MOUNT SMT 30 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 10 mW 147 kΩ Series 1 YES 100 V 215 °C -55 °C Chip 2 6 ONE SURFACE 400 µm 830 µm 830 µm VISHAY INTERTECHNOLOGY INC unknown EAR99
CN2A2TTE1473F
KOA Speer Electronics Inc
Check for Price Yes Yes Obsolete 147 kΩ 1 % 0810 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 100 mW 147 kΩ ISOLATED 2 70 °C 147 kΩ YES 100 V e3 155 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2.54 mm 2 mm KOA SPEER ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99
CN1J4TTE1473F
KOA Speer Electronics Inc
Check for Price Yes Obsolete 147 kΩ 1 % 63 mW 1206 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL ALLOY ISOLATED 50 V e3 125 °C -55 °C Chip 8 TR Matte Tin (Sn) - with Nickel (Ni) barrier 600 µm 3.2 mm 1.6 mm KOA SPEER ELECTRONICS INC compliant EAR99
LCC20BE1473BTS
Vishay Intertechnologies
Check for Price No Active 147 kΩ 0.1 % 500 mW 3535 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 147 kΩ BUSSED 1 YES 100 V e0 125 °C -55 °C Chip 19 20 TR, Embossed , 13 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.96 mm 8.89 mm 8.89 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
LCCT20BE1473BT3
Vishay Intertechnologies
Check for Price Yes Active 147 kΩ 0.1 % 500 mW 3535 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 147 kΩ BUSSED 1 YES 100 V e4 125 °C -55 °C Chip 19 20 TR, Embossed , 13 Inch Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 1.96 mm 8.89 mm 8.89 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
CN2B4LTE1473F
KOA Speer Electronics Inc
Check for Price No Obsolete 147 kΩ 1 % 125 mW 2012 SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM ISOLATED 200 V e0 155 °C -55 °C Chip 8 TR, Embossed Plastic, 7 Inch Tin/Lead (Sn/Pb) 600 µm 5.08 mm 3.2 mm KOA SPEER ELECTRONICS INC not_compliant EAR99
TLCCT20A01E1473FT0
Vishay Intertechnologies
Check for Price Yes Active 147 kΩ 1 % 500 mW 3535 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 50 mW 147 kΩ BUSSED 1 YES 100 V e4 125 °C -55 °C Chip 19 20 TR, Embossed , 13 Inch Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 1.96 mm 8.89 mm 8.89 mm VISHAY INTERTECHNOLOGY INC compliant EAR99