Filter Your Search
1 - 10 of 13 results
|
E14-01A0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 2 A | 28 V | 6000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | PLUNGER | 2HP@250VAC | 25A@250VAC | 2A@28VDC | 25 A | 250 V | 8.34 N | 105 °C | PANEL MOUNT | NICKEL | STEEL | 2.54 mm | 0.375 inch | 3/8-32 | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | PHENOLIC | 0.25 inch | NO | COPPER ALLOY | QUICK CONNECT | 16.256 mm | 46.3042 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
E14-01J
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 25A@250VAC | 25 A | OFF-(ON) | 250 V | 8.34 N | 2.54 mm | e4 | 85 °C | PANEL MOUNT | THERMOPLASTIC | 3.81 mm | 3/8-32 | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.633 inch | NO | Silver (Ag) | QUICK CONNECT | 16.26 mm | 16.26 mm | 46.3 mm | 0.406 inch | 0.49 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
E14-01A
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 25A@250VAC | 25 A | OFF-(ON) | 250 V | 8.34 N | 2.54 mm | e4 | 85 °C | PANEL MOUNT | THERMOPLASTIC | 3.81 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.244 inch | NO | SILVER | QUICK CONNECT | 16.26 mm | 16.26 mm | 46.3 mm | 0.49 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||
|
E14-01H0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 2 A | 28 V | 6000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | LEAF LEVER | 2HP@250VAC | 25A@250VAC | 2A@28VDC | 25 A | 250 V | 2.78 N | 105 °C | PANEL MOUNT | NICKEL | STEEL | 7.874 mm | 0.375 inch | 3/8-32 | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | PHENOLIC | 0.468 inch | NO | COPPER ALLOY | QUICK CONNECT | 0.821 inch | 16.256 mm | 46.3042 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||
|
E14-01M0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 2 A | 28 V | 6000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | PLUNGER | 2HP@250VAC | 25A@250VAC | 2A@28VDC | 25 A | 250 V | 8.34 N | 105 °C | PANEL MOUNT | NICKEL | STEEL | 2.54 mm | 0.375 inch | 3/8-32 | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | PHENOLIC | 0.762 inch | NO | COPPER ALLOY | QUICK CONNECT | 16.256 mm | 46.3042 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
E14-01H
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 25A@250VAC | 25 A | OFF-(ON) | 250 V | 2.79 N | 7.93 mm | e4 | 85 °C | PANEL MOUNT | NICKEL | STEEL | 11.74 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.468 inch | NO | Silver (Ag) | QUICK CONNECT | 0.821 inch | 16.26 mm | 16.26 mm | 46.3 mm | 0.49 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
E14-01M
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 25A@250VAC | 25 A | OFF-(ON) | 250 V | 8.34 N | 2.54 mm | e4 | 85 °C | PANEL MOUNT | THERMOPLASTIC | 6.81 mm | 3/8-32 | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.774 inch | NO | Silver (Ag) | QUICK CONNECT | 16.26 mm | 16.26 mm | 46.3 mm | 0.406 inch | 0.49 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
E14-01K
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 25A@250VAC | 25 A | OFF-(ON) | 250 V | 2.79 N | 8.84 mm | e4 | 85 °C | PANEL MOUNT | STAINLESS STEEL | 12.14 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.86 inch | NO | Silver (Ag) | QUICK CONNECT | 0.652 inch | 16.26 mm | 16.26 mm | 46.3 mm | 0.49 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||
|
E14-01M
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 6000 Cycle(s) | SPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 25A@250VAC | 25 A | OFF-(ON) | 250 V | 8.34 N | 2.54 mm | e4 | 85 °C | PANEL MOUNT | THERMOPLASTIC | 6.81 mm | 3/8-32 | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.774 inch | NO | Silver (Ag) | QUICK CONNECT | 16.26 mm | 16.26 mm | 46.3 mm | 0.406 inch | 0.49 inch | ZF FRIEDRICHSHAFEN AG | compliant | |||||||||||||
|
E14-01J0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 2 A | 28 V | 6000 Cycle(s) | SPDT | SNAP ACTING/LIMIT SWITCH | PLUNGER | 2HP@250VAC | 25A@250VAC | 2A@28VDC | 25 A | 250 V | 8.34 N | 105 °C | PANEL MOUNT | NICKEL | STEEL | 2.54 mm | 0.375 inch | 3/8-32 | SILVER ALLOY | SNAP ACTION | SILVER ALLOY | PHENOLIC | 0.633 inch | NO | COPPER ALLOY | QUICK CONNECT | 16.256 mm | 46.3042 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |