Filter Your Search
1 - 3 of 3 results
|
E13D8H2F-156.250M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | unknown | Clock | ||||||||||||||||||||||||||
|
E13D8H2F-156.250MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 156.25 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | compliant | Clock | ECLIPTEK CORP | EAR99 | 8542.31.00.01 | |||
|
E13D8H2F-156.250M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 156.25 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | E13D8 | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBES | 600 ps | NO | 600 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | compliant | Clock | ECLIPTEK CORP | EAR99 | 8542.31.00.01 |