Filter Your Search
1 - 2 of 2 results
|
E13C7G2F-312.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 312 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 700 ps | NO | 312 MHz | 77.76 MHz | 700 ps | 100 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | DILCC6,.2 | compliant | Clock | ||
|
E13C7G2F-312.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 312 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 700 ps | NO | 312 MHz | 77.76 MHz | 700 ps | 100 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | DILCC6,.2 | compliant | Clock |