Filter Your Search
1 - 10 of 385 results
|
NRN6TE135J
NIC Components Corp
|
Check for Price | No | Obsolete | 1.3 MΩ | 5 % | 10 W | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | DUAL TERMINATOR | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 6 | 3.82 mm | 2.54 mm | 5.08 mm | 15.3 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||||||||||
|
RMKHT508E1352WBA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 13.5 kΩ | 0.05 % | 10 mW | 1006 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER; ISOLATED | 3 | YES | 100 V | 215 °C | -55 °C | Chip | 5 | 8 | ONE SURFACE | 400 µm | 2.6 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
NRN4TE135J50F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1.3 MΩ | 5 % | 10 W | 4010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | DUAL TERMINATOR | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 4 | 3.82 mm | 2.54 mm | 5.08 mm | 10.2 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||||||||||
|
NRN9TE135GF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 1.3 MΩ | 2 % | 10 W | 9010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | DUAL TERMINATOR | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 9 | 3.82 mm | 2.54 mm | 5.08 mm | 22.9 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | |||||||||||
|
E13514/514GY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 510 kΩ | 2 % | 125 mW | 8412 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 200 V | 125 °C | -55 °C | Miniature | 13 | 3.5 mm | 1.778 mm | 5.08 mm | 21.336 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||
|
E13563/563JY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 56 kΩ | 5 % | 125 mW | 8412 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 200 V | 125 °C | -55 °C | Miniature | 13 | 3.5 mm | 1.778 mm | 5.08 mm | 21.336 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||
|
E13560/560JP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 56 Ω | 5 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 13 | 3.5 mm | 2.54 mm | 5.08 mm | 32.98 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||
|
E13515/515FYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 5.1 MΩ | 1 % | 125 mW | 9712 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 13 | 3.5 mm | 1.778 mm | 5.08 mm | 24.536 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||
|
E13510/510JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 51 Ω | 5 % | 125 mW | 9712 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 13 | 3.5 mm | 1.778 mm | 5.08 mm | 24.536 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||
|
TLCCT20A03E1350STS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 135 Ω | 100 mW | 3535 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 10 | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 20 | TR | Gold (Au) - with Nickel (Ni) barrier | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |