Filter Your Search
1 - 2 of 2 results
|
E125SD3A3KE
C&K
|
Check for Price | No | No | Active | 20 mA | 20 V | 60000 Cycle(s) | SPDT | MOMENTARY | MINIATURE SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 75 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 11.86 mm | 6.6 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||||||
|
E125SD3A3KE
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 20 mA | 20 V | 60000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PLUNGER | RETAINING CLIPS | 0.02A@20VAC | 0.4VA@20VDC | 0.02A@20VDC | 20 mA | ON-(ON) | 20 V | 1000VAC V | 1 GΩ | e0 | -30 °C | 75 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED NYLON | 0.206 inch | UNTHREADED | GOLD OVER NICKEL | COPPER ALLOY | NON-ILLUMINATED | GLASS FILLED NYLON | 5 | EPOXY TERMINAL SEALED | MIL-STD | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | PRESSURE | 0.192 inch | 11.86 mm | 6.6 mm | 12.7 mm | 0.2 inch | 0.125 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.31 |