Filter Your Search
1 - 2 of 2 results
|
E121SD3AV2GE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 1 A | 28 V | 60000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PLUNGER | DISPOSABLE BOOT | 1A@120VAC | 0.4VA@20VDC | 1A@28VDC | 1 A | ON-(ON) | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED NYLON | 0.206 inch | UNTHREADED | GOLD OVER NICKEL | SILVER | NON-ILLUMINATED | GLASS FILLED NYLON | 5 | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | PRESSURE | 0.192 inch | 6.6 mm | 12.7 mm | 12.7 mm | 0.2 inch | 0.125 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 | |||
|
E121SD3AV2GE
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 28 V | 60000 Cycle(s) | SPDT | MOMENTARY | MINIATURE SWITCH | PLUNGER | 1A@120VAC | 1A@28VDC | 1 A | 120 V | e4 | -30 °C | 75 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED; SPLASH PROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 12.7 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 |