Filter Your Search
1 - 2 of 2 results
|
E112SD1ABE
C&K
|
$6.3433 | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PLUNGER | ROHS COMPLIANT | 0.4VA@20VAC | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | THROUGH HOLE-RIGHT ANGLE | 0.255 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | NON-ILLUMINATED | 5 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.222 inch | 12.7 mm | 6.6 mm | 12.7 mm | 0.25 inch | 0.125 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | ||||||||
|
E112SD1ABE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 40000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PLUNGER | 0.02A@20VAC | 0.4VA@20VDC | 0.02A@20VDC | 20 mA | ON-(ON) | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED NYLON | 0.24 inch | UNTHREADED | GOLD OVER NICKEL | COPPER ALLOY | NON-ILLUMINATED | GLASS FILLED NYLON | 5 | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | PRESSURE | 0.23 inch | 12.7 mm | 6.6 mm | 12.7 mm | 0.25 inch | 0.112 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.31 | ROHS COMPLIANT |