Filter Your Search
1 - 1 of 1 results
|
E112LD1AV2LE
ITT Interconnect Solutions
|
Check for Price | Obsolete | 4 A | 28 V | 40000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | 4A@125VAC | 0.4VA@20VDC | 4A@28VDC | 4 A | ON-(ON) | 125 V | 1000VAC V | 1 GΩ | -30 °C | 75 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED NYLON | 0.24 inch | UNTHREADED | GOLD OVER NICKEL | SILVER | NON-ILLUMINATED | GLASS FILLED NYLON | 5 | EPOXY | MIL-STD | NO | TIN-LEAD | COPPER ALLOY | SOLDER | PRESSURE | 0.438 inch | 6.604 mm | 38.1762 mm | 12.7 mm | 0.25 inch | 0.125 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.31 |