Filter Your Search
1 - 2 of 2 results
|
E108J1ZBE3
C&K
|
$11.1930 | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED AND MOMENTARY | GOLD OVER NICKEL | ROCKER SWITCH | LONG ROCKER | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | RED | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.31 inch | 6.6 mm | 8.86 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | ||
|
E108J1ZBE3
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 40000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | LONG ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 8.86 mm | 12.7 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |