Filter Your Search
1 - 4 of 4 results
|
E107J1A3BE2
C&K
|
$12.4361 | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED AND MOMENTARY | GOLD OVER NICKEL | ROCKER SWITCH | LONG ROCKER | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | 3 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.31 inch | 12.7 mm | 6.6 mm | 12.7 mm | 0.125 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | |||||||
|
E107J1A3BE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED AND MOMENTARY | GOLD OVER NICKEL | ROCKER SWITCH | LONG ROCKER | RESISTS 15KV ESD | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-OFF-(ON) | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | SPRING STEEL | GLASS FILLED NYLON | 5 | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | PRESSURE | 0.299 inch | 12.7 mm | 6.6 mm | 12.7 mm | 0.125 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | ||||
|
E107J1A3BE22
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 40000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | LONG ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.6 mm | 12.7 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||
|
E107J1A3BE22
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | LONG ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.6 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 |