Filter Your Search
1 - 4 of 4 results
|
E103J1V5PE3
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 40000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | LONG ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 12.7 mm | 13.45 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||
|
E103J1V5PE3
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | LONG ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 12.7 mm | 13.45 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
E103J1V5PE32
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 40000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | LONG ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 12.7 mm | 13.45 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.65 | |||
|
E103J1V5PE32
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | LONG ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 12.7 mm | 13.45 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 |