Filter Your Search
1 - 10 of 880 results
|
TE1000B12RJ
TE Connectivity
|
$67.9195 | Yes | Active | 12 Ω | 5 % | 1 kW | CHASSIS MOUNT | 440 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.5 kV | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK, BOX | LUG | 350mm x 60mm x 119mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
TE1000B27RJ
TE Connectivity
|
$67.9195 | Yes | Active | 27 Ω | 5 % | 1 kW | CHASSIS MOUNT | 440 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.5 kV | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK, BOX | LUG | 350mm x 60mm x 119mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
TE1000B6R8J
TE Connectivity
|
$71.3111 | Yes | Active | 6.8 Ω | 5 % | 1 kW | CHASSIS MOUNT | 440 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.5 kV | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK, BOX | LUG | 350mm x 60mm x 119mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
TE1000B4R0J
TE Connectivity
|
$72.7406 | Yes | Active | 4 Ω | 5 % | 1 kW | CHASSIS MOUNT | Chassis Mount | 440 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 2.5 kV | 155 °C | -55 °C | Tubular | 2 | BULK, BOX | LUG | 60 mm | 350 mm | 350mm x 60mm x 119mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||
|
FSE100022E10R0KE
Vishay Intertechnologies
|
$300.3058 | Yes | Active | 10 Ω | 10 % | 1 kW | Chassis Mount | -400,400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FSE | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 63.5 mm | 381 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||||
|
SFG2E-1000-AB5
RCD Components Inc
|
Check for Price | Active | 100 Ω | 0.05 % | 3 W | 5925 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | Bulk | GULL WING | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
255E-1000-FT
RCD Components Inc
|
Check for Price | Active | 100 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 210 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 1 mm | 5.89 mm | 19.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
202E-1000-FT5
RCD Components Inc
|
Check for Price | Active | 100 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 30 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 500 µm | 1.63 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
RB55WE10000A
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 kΩ | 0.05 % | 150 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
SF1E-1000-FB10Q
RCD Components Inc
|
Check for Price | No | Active | 100 Ω | 1 % | 1 W | 3528 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e0 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | J BEND | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |