Filter Your Search
1 - 10 of 22 results
|
L1C1-LME1000000000
Lumileds
|
$1.5163 | Yes | Active | LIME GREEN | 1.225 A | 3.5 V | 1 | YES | SURFACE MOUNT | 145 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 2 | TR, 13 INCH | SQUARE | 1.5 mm | 1.35 mm | 2 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | ||||||||||||||||||||||||||||||||
|
L1CU-LME1000000000
Lumileds
|
$1.5601 | Yes | Active | SINGLE COLOR LED | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | 2018-06-06 | ||||||||||||||||||||||||||||||||||||||||||||||
|
E1000TF65F
IXYS Corporation
|
Check for Price | Transferred | YES | FAST RECOVERY | SINGLE | O-CEDB-N2 | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | IXYS CORP | unknown | 8541.10.00.80 | EAR99 | SILICON | RECTIFIER DIODE | 5.2 V | 9.3 kA | 1 | 817 A | 6.5 kV | 1 mA | 1.2 µs | 6.5 kV | ||||||||||||||||||||||||||
|
BXRE-50E1000-B-04
Bridgelux Inc
|
Check for Price | Yes | Contact Manufacturer | 28.7 V | White | 120 cd | 45 V | 1.7 mm | BRIDGELUX INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
C525-CB230-E1000
Cree, Inc.
|
Check for Price | Transferred | 15 mA | 3.7 V | 518 nm | Blue-Green | 5 V | 80 °C | -20 °C | CREE INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||
|
BXRE-27E1000-B-03
Bridgelux Inc
|
Check for Price | Yes | Contact Manufacturer | 28.7 V | White | 120 cd | 45 V | 1.7 mm | BRIDGELUX INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
C470-CB230-E1000
Cree, Inc.
|
Check for Price | Transferred | 15 mA | 3.7 V | 465 nm | Blue | 5 V | 80 °C | -20 °C | CREE INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||
|
HLMP-E100#002
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 30 mA | 1 | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -40 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 3 mm | BROADCOM LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||
|
HLMP-E100#002
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | RED | 30 mA | 1 | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -40 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||
|
BXRE-30E1000-B-03
Bridgelux Inc
|
Check for Price | Yes | Contact Manufacturer | 28.7 V | White | 120 cd | 45 V | 1.7 mm | BRIDGELUX INC | unknown | 8541.40.20.00 |