Parametric results for: E10%20EMCO under Array/Network Resistors

Filter Your Search

1 - 10 of 263 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: e1020
Select parts from the table below to compare.
Compare
Compare
CRA12E10204320FRD7E3
Vishay Intertechnologies
Check for Price Yes Obsolete 432 Ω 1 % 100 mW 2512 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM BUSSED YES 50 V e3 155 °C -55 °C Chip 10 TR, Blister Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 530 µm 6.4 mm 3.05 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
CRA12E10209761FRD7E3
Vishay Intertechnologies
Check for Price Yes Obsolete 9.76 kΩ 1 % 100 mW 2512 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM BUSSED YES 50 V e3 155 °C -55 °C Chip 10 TR, Blister Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 530 µm 6.4 mm 3.05 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
CRA12E1020111GRB8E3
Vishay Intertechnologies
Check for Price Yes Obsolete 110 Ω 2 % 100 mW 2512 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM BUSSED YES 50 V e3 155 °C -55 °C Chip 10 Tape, Blister Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 530 µm 6.4 mm 3.05 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
E10204/204FY
Fenghua (HK) Electronics Ltd
Check for Price Active 200 kΩ 1 % 125 mW THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM DIVIDER NO 200 V 125 °C -55 °C Miniature 10 FLAT 3.5 mm 1.778 mm 5.08 mm 16.002 mm 3 mm FENGHUA ADVANCED TECHNOLOGY unknown EAR99
RMKHT914E1020DPA
Vishay Intertechnologies
Check for Price Yes Active 102 Ω 0.5 % 1206 SURFACE MOUNT SMT 30 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 10 mW 102 Ω DIVIDER; ISOLATED 5 YES 100 V 215 °C -55 °C Chip 9 16 ONE SURFACE 400 µm 3.4 mm 1.7 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
CRA12E1020123JRB8E3
Vishay Intertechnologies
Check for Price Yes Obsolete 12 kΩ 5 % 100 mW 2512 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM BUSSED YES 50 V e3 155 °C -55 °C Chip 10 Tape, Blister Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 530 µm 6.4 mm 3.05 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
CRA12E10207870FRB8E3
Vishay Intertechnologies
Check for Price Yes Obsolete 787 Ω 1 % 100 mW 2512 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM BUSSED YES 50 V e3 155 °C -55 °C Chip 10 Tape, Blister Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 530 µm 6.4 mm 3.05 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
CRA12E10202KFRD7E3
Vishay Intertechnologies
Check for Price Yes Obsolete 2 kΩ 1 % 100 mW 2512 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM BUSSED YES 50 V e3 155 °C -55 °C Chip 10 TR, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.4 mm 3.05 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
E10201/201JP
Fenghua (HK) Electronics Ltd
Check for Price Yes Active 200 Ω 5 % 125 mW THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM DIVIDER NO 200 V 125 °C -55 °C Encapsulated 10 FLAT 3.5 mm 2.54 mm 5.08 mm 25.36 mm 3 mm FENGHUA ADVANCED TECHNOLOGY unknown EAR99
CRA12E10202741FRD7E3
Vishay Intertechnologies
Check for Price Yes Obsolete 2.74 kΩ 1 % 100 mW 2512 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM BUSSED YES 50 V e3 155 °C -55 °C Chip 10 TR, Blister Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 530 µm 6.4 mm 3.05 mm VISHAY INTERTECHNOLOGY INC compliant EAR99