Filter Your Search
1 - 10 of 68 results
|
E0C88409D
Epson Electronics America Inc
|
Check for Price | Obsolete | 8 | 8.8 MHz | 8.8 MHz | 70 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-XUUC-N108 | Not Qualified | 70 °C | -20 °C | 108 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE | DIE, | 108 | unknown | 8542.31.00.01 | |||||||||
|
E0C88832F
Seiko Epson Corporation
|
Check for Price | Obsolete | 8 | 8.2 MHz | 8.2 MHz | 22 | YES | MICROCONTROLLER | CMOS | DEVICE IS ALSO AVAILABLE IN A PLASTIC QF... more | NO | NO | NO | NO | MROM | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G12 | Not Qualified | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.65 mm | 28 mm | 28 mm | SEIKO EPSON CORP | QFP, | unknown | 8542.31.00.01 | |||||||
|
E0C88862D
Epson Electronics America Inc
|
Check for Price | Obsolete | 8 | 8.2 MHz | 8.2 MHz | 21 | YES | MICROCONTROLLER | CMOS | DEVICE IS ALSO AVAILABLE IN CERAMIC QFP8... more | NO | NO | NO | NO | MROM | 5.5 V | 3.5 V | INDUSTRIAL | X-XUUC-N116 | Not Qualified | 85 °C | -40 °C | 116 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE | DIE, | 116 | unknown | 8542.31.00.01 | |||||||||
|
E0C88861D
Epson Electronics America Inc
|
Check for Price | Obsolete | 8 | 8.2 MHz | 8.2 MHz | 21 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.4 V | R-XUUC-N128 | Not Qualified | 128 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE | DIE, | 128 | unknown | 8542.31.00.01 | |||||||||||||
|
E0C88861D
Seiko Epson Corporation
|
Check for Price | Obsolete | 8 | 8.2 MHz | 8.2 MHz | 21 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.4 V | R-XUUC-N128 | Not Qualified | 128 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE | unknown | 8542.31.00.01 | |||||||||||||||
|
E0C88316D
Seiko Epson Corporation
|
Check for Price | Obsolete | 8 | 8.2 MHz | 8 | 19 | 8.2 MHz | 57 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 3.5 V | INDUSTRIAL | X-XUUC-N | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE | unknown | 8542.31.00.01 | |||||||||||
|
E0C88349F
Epson Electronics America Inc
|
Check for Price | Obsolete | 8 | 8.2 MHz | 8 | 19 | 8.2 MHz | 60 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 3.5 V | S-PQFP-G176 | Not Qualified | 176 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3 mm | 24 mm | 24 mm | SEIKO EPSON CORP | QFP | FQFP, | 176 | unknown | 8542.31.00.01 | ||||||
|
E0C88349D
Seiko Epson Corporation
|
Check for Price | Obsolete | 8 | 8.2 MHz | 8 | 19 | 8.2 MHz | 60 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 3.5 V | X-XUUC-N | Not Qualified | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE | unknown | 8542.31.00.01 | |||||||||||||
|
E0C88308F
Epson Electronics America Inc
|
Check for Price | Obsolete | 8 | 8.2 MHz | 8 | 19 | 8.2 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE WITH A 1.8V SUPPLY AT LOWER OPERATING FREQUENCY | NO | NO | NO | NO | MROM | 5.5 V | 3.5 V | INDUSTRIAL | S-PQFP-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.65 mm | 28 mm | 28 mm | SEIKO EPSON CORP | QFP | QFP, | 16 | unknown | 8542.31.00.01 | ||
|
E0C88409F
Seiko Epson Corporation
|
Check for Price | Obsolete | 8 | 8.8 MHz | 8.8 MHz | 70 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G144 | Not Qualified | 70 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SEIKO EPSON CORP | QFP15-100 | unknown | 8542.31.00.01 |