Filter Your Search
1 - 10 of 2,443 results
|
LMK61E0-155M52SIAR
Texas Instruments
|
$4.4117 | Yes | Yes | Active | 155.52 MHz | 25 % | 150 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 200 ps | NO | 155.52 MHz | 200 ps | 208 mA | 3.465 V | 3.135 V | 55/45 % | LVPECL | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL GOLD | 7.1mm x 5.1mm x 1.15mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2017-09-28 | Clock | |||||||||||||||||||||||||||||||||||||||||
|
LMK61E0-155M52SIAT
Texas Instruments
|
$5.0733 | Yes | Yes | Active | 155.52 MHz | 25 % | 150 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 200 ps | NO | 155.52 MHz | 200 ps | 208 mA | 3.465 V | 3.135 V | 55/45 % | LVPECL | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL GOLD | 7.1mm x 5.1mm x 1.15mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 2017-09-28 | Clock | ||||||||||||||||||||||||||||||||||||||||||
|
LMK61E0-156M25SIAR
Texas Instruments
|
$5.5031 | Yes | Yes | Active | 156.25 MHz | 25 % | 150 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 200 ps | NO | 156.25 MHz | 200 ps | 208 mA | 3.465 V | 3.135 V | 55/45 % | LVPECL | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL GOLD | 7.1mm x 5.1mm x 1.15mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2017-10-24 | Clock | |||||||||||||||||||||||||||||||||||||||||
|
LMK60E0-156257SIAR
Texas Instruments
|
$5.8079 | Yes | Yes | Active | 156.257 MHz | 25 % | 150 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 250 ps | NO | 156.257 MHz | 250 ps | 208 mA | 3.465 V | 3.135 V | 55/45 % | LVPECL | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL GOLD | 7.1mm x 5.1mm x 1.15mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2016-09-22 | Clock | QFM-6 | ||||||||||||||||||||||||||||||||||||||||
|
LMK61E0-156M25SIAT
Texas Instruments
|
$6.3292 | Yes | Yes | Active | 156.25 MHz | 25 % | 150 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 200 ps | NO | 156.25 MHz | 200 ps | 208 mA | 3.465 V | 3.135 V | 55/45 % | LVPECL | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL GOLD | 7.1mm x 5.1mm x 1.15mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 2017-10-24 | Clock | QFM-6 | Texas Instruments | ||||||||||||||||||||||||||||||||||||||||
|
NX3241E0100.000000
Diodes Incorporated
|
$6.3497 | Yes | Yes | Active | 100 MHz | 50 % | 33 OHM, 50 OHM, 2 pF | 3.3 V | HCSL | STANDBY; ENABLE/DISABLE FUNCTION | 700 ps | NO | 700 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.9mm | DIODES INC | compliant | EAR99 | Clock | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||||||
|
LMK60E0-156M25SIAT
Texas Instruments
|
$6.6799 | Yes | Yes | Active | 156.25 MHz | 25 % | 150 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR, 7 INCH | 350 ps | NO | 156.25 MHz | 350 ps | 110 mA | 3.465 V | 3.135 V | 55/45 % | LVPECL | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL GOLD | 7.1mm x 5.1mm x 1.15mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 2017-07-02 | Clock | QFM-6 | Texas Instruments | ||||||||||||||||||||||||||||||||||||||||
|
LMK60E0-156257SIAT
Texas Instruments
|
$6.6799 | Yes | Yes | Active | 156.257 MHz | 25 % | 150 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 250 ps | NO | 156.257 MHz | 250 ps | 208 mA | 3.465 V | 3.135 V | 55/45 % | LVPECL | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL GOLD | 7.1mm x 5.1mm x 1.15mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 2016-09-22 | Clock | QFM-6 | |||||||||||||||||||||||||||||||||||||||||
|
LMK62E0-156M25SIAT
Texas Instruments
|
$6.6799 | Yes | Yes | Not Recommended | 156.25 MHz | 25 % | 150 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR, 7 INCH | 350 ps | NO | 156.25 MHz | 350 ps | 110 mA | 3.465 V | 3.135 V | 55/45 % | LVPECL | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL GOLD | 5.1mm x 3.3mm x 1.1mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 2017-07-10 | Clock | ||||||||||||||||||||||||||||||||||||||||||
|
E112SD1APE
C&K
|
$9.6528 | Yes | Yes | Active | ROHS COMPLIANT | e3 | 75 °C | -30 °C | THROUGH HOLE-RIGHT ANGLE | NO | MATTE TIN OVER NICKEL | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | 0.222 inch | PLUNGER | 12.7 inch | 6.6 mm | 12.7 mm | 0.255 inch | 0.25 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | 0.4VA@20VAC | 0.02A@20VAC | 20 mA | 20 mA | 0.02A@20VDC | ON-(ON) | 0.02 mΩ | SNAP ACTION | 20 V | 20 V | 1000VAC V | 40000 Cycle(s) | COPPER ALLOY | GOLD OVER NICKEL | BRASS | NON-ILLUMINATED | 1 GΩ | GLASS FILLED NYLON | 5 | EPOXY TERMINAL SEALED | MIL-STD | MOMENTARY | SPDT | PUSHBUTTON SWITCH | 0.125 inch | COPPER ALLOY | SOLDER |