Filter Your Search
1 - 1 of 1 results
|
E-TEA3718DP
STMicroelectronics
|
$2.3230 | Yes | Active | 5 V | NO | 1.5 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 10 TO 45 V SUPPLY | 1 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | POWER, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |