Filter Your Search
1 - 1 of 1 results
|
E-L9935013TR
STMicroelectronics
|
$4.3026 | Yes | Active | 5 V | YES | 2.5 A | STEPPER MOTOR CONTROLLER | ALSO REQUIRES 8V TO 24V SUPPLY | 1 | 10 mA | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | e3 | 3 | 245 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, POWER, MO-166, SOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |