Filter Your Search
1 - 7 of 7 results
|
E-L6219DS013TR
STMicroelectronics
|
$1.4436 | Yes | Active | 5 V | YES | 1 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 5.25 V | 4.75 V | OTHER | R-PDSO-G24 | Not Qualified | e4 | 3 | 85 °C | -20 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
E-L6219DS
STMicroelectronics
|
$1.5265 | Yes | Yes | Active | 5 V | YES | 1 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 5.25 V | 4.75 V | OTHER | R-PDSO-G24 | Not Qualified | e4 | 3 | 85 °C | -20 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
E-L6219R
STMicroelectronics
|
$1.5908 | Active | 5 V | YES | 1 A | STEPPER MOTOR CONTROLLER | BIPOLAR | CONTROL FOR TWO DC MOTORS; ALSO REQUIRES A 4.5 VOLTS TO 10 VOLTS SUPPLY | 1 | 5.25 V | 4.75 V | OTHER | R-PDSO-G24 | Not Qualified | e4 | 3 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
E-L6219R013TR
STMicroelectronics
|
$1.7290 | Yes | Active | 5 V | YES | 1 A | STEPPER MOTOR CONTROLLER | BIPOLAR | CONTROL FOR TWO DC MOTORS; ALSO REQUIRES A 4.5 VOLTS TO 10 VOLTS SUPPLY | 1 | 5.25 V | 4.75 V | OTHER | R-PDSO-G24 | Not Qualified | e4 | 3 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
E-L6219DSA
STMicroelectronics
|
$1.7762 | Yes | Active | 5 V | YES | 1 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
E-L6219DSATR
STMicroelectronics
|
$2.8331 | Yes | Active | 5 V | YES | 1 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
E-L6219
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | NO | 1 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 5.25 V | 4.75 V | OTHER | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 31.75 mm | 4.32 mm | 7.62 mm | STMICROELECTRONICS | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |