Filter Your Search
1 - 3 of 3 results
|
E-L5991AD13TR
STMicroelectronics
|
Check for Price | Obsolete | 15 V | 21 V | 12 V | 1.5 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G16 | e3/e4 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
E-L5991A
STMicroelectronics
|
Check for Price | Obsolete | 15 V | 21 V | 12 V | 1.5 A | NO | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDIP-T16 | e3 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
E-L5991AD
STMicroelectronics
|
Check for Price | Obsolete | 15 V | 21 V | 12 V | 1.5 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G16 | e3/e4 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics |