Filter Your Search
1 - 5 of 5 results
|
E28-02J
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | DPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 30.1A@277VAC | 30.1 A | ON-(OFF) | 277 V | 12.55 N | 2.54 mm | e4 | 85 °C | PANEL MOUNT | THERMOPLASTIC | 3.81 mm | 3/8-32 | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.626 inch | NO | Silver (Ag) | QUICK CONNECT | 16.36 mm | 28.58 mm | 46.05 mm | 0.406 inch | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
E28-02M
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | DPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 30.1A@277VAC | 30.1 A | ON-(OFF) | 277 V | 12.55 N | 2.54 mm | e4 | 85 °C | PANEL MOUNT | THERMOPLASTIC | 7.32 mm | 3/8-32 | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.774 inch | NO | Silver (Ag) | QUICK CONNECT | 16.36 mm | 28.58 mm | 46.05 mm | 0.406 inch | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
E28-02A
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | DPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 30.1A@277VAC | 30.1 A | ON-(OFF) | 277 V | 12.55 N | 2.54 mm | e4 | 85 °C | PANEL MOUNT | THERMOPLASTIC | 3.81 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.244 inch | NO | Silver (Ag) | QUICK CONNECT | 16.36 mm | 28.58 mm | 46.05 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||
|
E28-02H
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | DPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 30.1A@277VAC | 30.1 A | ON-(OFF) | 277 V | 4.17 N | 8.38 mm | e4 | 85 °C | PANEL MOUNT | NICKEL | STEEL | 12.34 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.468 inch | NO | Silver (Ag) | QUICK CONNECT | 0.821 inch | 16.36 mm | 28.58 mm | 46.05 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||
|
E28-02K
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | DPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 30.1A@277VAC | 30.1 A | ON-(OFF) | 277 V | 4.17 N | 8.84 mm | e4 | 85 °C | PANEL MOUNT | STAINLESS STEEL | 12.8 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.86 inch | NO | Silver (Ag) | QUICK CONNECT | 0.652 inch | 16.36 mm | 28.58 mm | 46.05 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |