Parametric results for: DYN-X-1.5M-6/18 under Assembly Items

Filter Your Search

1 - 10 of 570 results

|
Manufacturer Part Number: dyn
Select parts from the table below to compare.
Compare
Compare
917512-5
TE Connectivity
$0.1849 Yes Yes Active 105 °C -55 °C TE CONNECTIVITY LTD unknown CONNECTOR ACCESSORY MALE 2.27 mm2 POWER AND SIGNAL 15 A 14 AWG 14 AWG 16 AWG
3-1939028-2
TE Connectivity
$0.2285 Yes Active 105 °C -55 °C 2.5 mm TE CONNECTIVITY LTD unknown RECEPTACLE BOARD CONNECTOR NOT APPLICABLE NOT APPLICABLE NO NO YES NO NO YELLOW NO 115/230VAC 0.129 inch NO CABLE ONE 1 2 GENERAL PURPOSE NO CRIMP 4
175218-2
TE Connectivity
$0.2674 Yes Yes Active 105 °C -55 °C TE CONNECTIVITY LTD compliant CONNECTOR ACCESSORY FEMALE 1.42 mm2 POWER AND SIGNAL 15 A 16 AWG 16 AWG 20 AWG NO NO NO EAR99 CSA; UL CONTACT 10 mΩ SQUARE PIN-SOCKET 15 GLASS FILLED POLYESTER COPPER ALLOY STRAIGHT 0.334 inch CRIMP
1-1903130-4
TE Connectivity
$0.2702 Yes Yes Active 105 °C -55 °C 2.5 mm TE CONNECTIVITY LTD unknown BOARD CONNECTOR NOT APPLICABLE NOT APPLICABLE NO NO YES NO NO BLACK NO 115/230VAC 0.129 inch NO CABLE ONE 1 2 GENERAL PURPOSE NO CRIMP 8
1-1903129-2
TE Connectivity
$0.2721 Yes Yes Active 105 °C -55 °C 2.5 mm TE CONNECTIVITY LTD unknown BOARD CONNECTOR NOT APPLICABLE NOT APPLICABLE NO NO YES NO NO BLACK NO 115/230VAC NO CABLE ONE 1 1 GENERAL PURPOSE NO CRIMP 2
1-1827863-3
TE Connectivity
$0.2740 Yes Yes Active 105 °C -55 °C 2 mm TE CONNECTIVITY LTD unknown FEMALE RECEPTACLE RECTANGULAR POWER CONNECTOR NOT APPLICABLE NOT APPLICABLE NO NO YES NO NO BLACK NO 115/230VAC 0.129 inch NO CABLE ONE 1 2 GENERAL PURPOSE NO CRIMP 26 SQ PIN-SKT GLASS FILLED POLYESTER 0.49 inch 0.445 inch 1.126 inch MULTIPLE MATING PARTS AVAILABLE 3 A CSA; UL 94V-0
900167-1
TE Connectivity
$0.2956 Yes Active TE CONNECTIVITY LTD compliant CONNECTOR ACCESSORY 0 AWG
84696-1
TE Connectivity
$0.3000 Yes Active 105 °C -55 °C TE CONNECTIVITY LTD unknown CONNECTOR ACCESSORY MALE 2.27 mm2 POWER 30 A 14 AWG 14 AWG 16 AWG
1-1903130-2
TE Connectivity
$0.3356 Yes Yes Active 105 °C -55 °C 2.5 mm TE CONNECTIVITY LTD unknown BOARD CONNECTOR NOT APPLICABLE NOT APPLICABLE NO NO YES NO NO BLACK NO 115/230VAC 0.129 inch NO CABLE ONE 1 2 GENERAL PURPOSE NO CRIMP 4
1-1318119-3
TE Connectivity
$0.3592 Yes Yes Active POLARIZED 105 °C -55 °C 2.5 mm TE CONNECTIVITY LTD unknown FEMALE RECEPTACLE BOARD CONNECTOR NOT APPLICABLE NOT APPLICABLE NO NO YES NO NO BLACK NO 115/230VAC 0.147 inch NO CABLE ONE 1 2 GENERAL PURPOSE NO CRIMP 6 0.621 inch 0.787 inch 94V-0 0.098 inch