Filter Your Search
1 - 10 of 24 results
|
DY6009EQ240EC
AMD Xilinx
|
Check for Price | No | Transferred | 3.3 V | 128 | 128 | 256 | 256 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3.47 V | 3.14 V | S-PQFP-G240 | Not Qualified | e0 | 85 °C | 240 | PLASTIC/EPOXY | HLFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | XILINX INC | not_compliant | 8542.39.00.01 | |||||||
|
DY6009BG432EI
Dynachip Corp
|
Check for Price | No | Transferred | 3.3 V | 128 | 128 | 256 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B432 | Not Qualified | e0 | 432 | PLASTIC/EPOXY | BGA | BGA432,31X31,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | DYNACHIP CORP | unknown | 8542.39.00.01 | BGA, BGA432,31X31,50 | ||||||||||
|
DY6009BG432EI
AMD Xilinx
|
Check for Price | No | Transferred | 3.3 V | 128 | 128 | 256 | 256 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3.6 V | 3 V | S-PBGA-B432 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 432 | PLASTIC/EPOXY | BGA | BGA432,31X31,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | XILINX INC | not_compliant | 8542.39.00.01 | |||
|
DY6009BG432FC
Dynachip Corp
|
Check for Price | No | Transferred | 3.3 V | 128 | 128 | 256 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B432 | Not Qualified | e0 | 432 | PLASTIC/EPOXY | BGA | BGA432,31X31,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | DYNACHIP CORP | unknown | 8542.39.00.01 | BGA, BGA432,31X31,50 | ||||||||||
|
DY6009EQ240GC
Dynachip Corp
|
Check for Price | No | Transferred | 3.3 V | 128 | 128 | 256 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G240 | Not Qualified | e0 | 240 | PLASTIC/EPOXY | HLFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | DYNACHIP CORP | unknown | 8542.39.00.01 | HLFQFP, HQFP240,1.37SQ,20 | ||||||||||
|
DY6009BG432EC
AMD Xilinx
|
Check for Price | No | Transferred | 3.3 V | 128 | 128 | 256 | 256 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3.47 V | 3.14 V | S-PBGA-B432 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 432 | PLASTIC/EPOXY | BGA | BGA432,31X31,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | XILINX INC | not_compliant | 8542.39.00.01 | ||||
|
DY6009EQ240GI
AMD Xilinx
|
Check for Price | No | Transferred | 3.3 V | 128 | 128 | 256 | 256 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 100 °C | -40 °C | 240 | PLASTIC/EPOXY | HLFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | XILINX INC | not_compliant | 8542.39.00.01 | ||||||
|
DY6009BG432GI
AMD Xilinx
|
Check for Price | No | Transferred | 3.3 V | 128 | 128 | 256 | 256 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3.6 V | 3 V | S-PBGA-B432 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 432 | PLASTIC/EPOXY | BGA | BGA432,31X31,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | XILINX INC | not_compliant | 8542.39.00.01 | |||
|
DY6009BG432GC
Dynachip Corp
|
Check for Price | No | Transferred | 3.3 V | 128 | 128 | 256 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B432 | Not Qualified | e0 | 432 | PLASTIC/EPOXY | BGA | BGA432,31X31,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | DYNACHIP CORP | unknown | 8542.39.00.01 | BGA, BGA432,31X31,50 | ||||||||||
|
DY6009EQ240FI
AMD Xilinx
|
Check for Price | No | Transferred | 3.3 V | 128 | 128 | 256 | 256 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3.6 V | 3 V | S-PQFP-G240 | Not Qualified | e0 | 100 °C | -40 °C | 240 | PLASTIC/EPOXY | HLFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | XILINX INC | not_compliant | 8542.39.00.01 |