Filter Your Search
1 - 2 of 2 results
|
DX-1703-BET-1081-5M00000000
Microsemi Corporation
|
Check for Price | Transferred | 5 MHz | 0.01 % | 1 kHz | 0.5 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | 4 V | NO | 0.005 ppm | 1 W | 1.125 V | 12V | -145 dBc/Hz | 12.6 V | 11.4 V | 3.5 W | 5 Minute | 70 °C | THROUGH HOLE MOUNT | NO | 36.1mm x 27.2mm x 19.0mm | MICROSEMI CORP | compliant | Sine | ||
|
DX-1703-BET-1081-5M00000000
Vectron International
|
Check for Price | Transferred | 5 MHz | 0.01 % | 1 kHz | 0.5 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | 4 V | NO | 0.005 ppm | 1 W | 1.125 V | 12V | -145 dBc/Hz | 12.6 V | 11.4 V | 3.5 W | 5 Minute | 70 °C | THROUGH HOLE MOUNT | NO | 36.1mm x 27.2mm x 19.0mm | VECTRON INTERNATIONAL | compliant | Sine |