Filter Your Search
1 - 10 of 36 results
|
DWM-17-61-G-D-400
Samtec Inc
|
$7.6047 | Yes | Yes | Active | 34 | 2 | 1.27 mm | 1 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
DWM-17-61-G-D-680
Samtec Inc
|
$7.6047 | Yes | Yes | Active | 34 | 2 | 1.27 mm | 1 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
DWM-17-61-G-D-810
Samtec Inc
|
$7.6047 | Yes | Yes | Active | 34 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||
|
DWM-17-61-G-D-780
Samtec Inc
|
$7.6047 | Yes | Yes | Active | 34 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||
|
HDWM-17-61-S-D-785
Samtec Inc
|
$7.7342 | Yes | Yes | Active | 34 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||
|
DWM-17-61-S-D-750
Samtec Inc
|
$7.9478 | Yes | Yes | Active | 34 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||
|
DWM-17-61-S-D-625
Samtec Inc
|
$7.9478 | Yes | Yes | Active | 34 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||
|
DWM-17-61-G-D-720
Samtec Inc
|
Check for Price | Yes | Yes | Active | 34 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
DWM-17-61-G-D-500
Samtec Inc
|
Check for Price | Yes | Yes | Active | 34 | 2 | 1.27 mm | 1 A | MALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||
|
DWM-17-61-L-D-250
Samtec Inc
|
Check for Price | Yes | Active | 34 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.196 inch | 0.25 inch | 0.85 inch | SAMTEC INC | compliant | ROHS COMPLIANT |