Filter Your Search
1 - 3 of 3 results
|
DVTR2812SF/H
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 10.8 V | 13.2 V | 3.33 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DIP | DIP10,.8,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | VPT INC | MODULE | PACKAGE-10 | 10 | unknown | EAR99 | ||
|
DVTR2812SF/HB
VPT Inc
|
Check for Price | Obsolete | 28 V | 12 V | 50 V | 15 V | 10.8 V | 13.2 V | 3.33 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DIP | DIP10,.8,400 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 10.16 mm | DUAL | VPT INC | DIP, DIP10,.8,400 | unknown | EAR99 | ||||
|
DVTR2812SF/H-E
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VPT INC | PACKAGE-10 | unknown | EAR99 |