Filter Your Search
1 - 1 of 1 results
|
DVTR2805S/H-E
VPT Inc
|
Check for Price | Active | 28 V | 5 V | 50 V | 15 V | 5.5 V | 1 | NO | YES | LG-MAX, WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 30 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 28.58 mm | 53.98 mm | 10.29 mm | VPT INC | , | unknown | EAR99 | 12.04 | Military: -55C to +125C | DRC Conflict Free | CMRT V6.31 |