Parametric results for: DVHF285R7SF/H under Power Supply Modules

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: dvhf285r7sfh
Select parts from the table below to compare.
Compare
Compare
DVHF285R7SF/HB
VPT Inc
Check for Price Buy Obsolete 28 V 5.7 V 50 V 15 V 2.63 A 1 NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID MILITARY 15 W R-MDIP-T8 125 °C -55 °C 8 METAL DIP DIP8/10,.8,300/200TB RECTANGULAR IN-LINE NO THROUGH-HOLE 5.08 mm DUAL VPT INC DIP, DIP8/10,.8,300/200TB unknown EAR99
DVHF285R7SF/HB-XXX
VPT Inc
Check for Price Buy Obsolete 28 V 5.7 V 50 V 15 V 5.615 V 5.786 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID MILITARY 15 W R-XDMA-P8 e4 Not Qualified 125 °C -55 °C MIL-STD-883 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL PIN/PEG DUAL 9.02 mm VPT INC , unknown EAR99 MODULE 8
DVHF285R7SF/H-E
VPT Inc
Check for Price Buy Active 28 V 5.7 V 50 V 15 V 5.615 V 5.786 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID MILITARY 15 W R-XDMA-P8 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class H 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL VPT INC PACKAGE-8 unknown EAR99
DVHF285R7SF/H-XXX
VPT Inc
Check for Price Buy Active 28 V 5.7 V 50 V 15 V 5.615 V 5.786 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID MILITARY 15 W R-XDMA-P8 e4 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class H 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL PIN/PEG DUAL 9.02 mm VPT INC , unknown EAR99 MODULE 8
DVHF285R7SF/H
VPT Inc
Check for Price Buy Active 28 V 5.7 V 50 V 15 V 2.63 A 1 NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID MILITARY 14.991 W R-MDIP-T8 Not Qualified 125 °C -55 °C 8 METAL DIP DIP8/10,.8,300/200TB RECTANGULAR IN-LINE NO THROUGH-HOLE 5.08 mm DUAL VPT INC DIP, DIP8/10,.8,300/200TB unknown EAR99