Filter Your Search
1 - 10 of 40 results
|
DVGF+283R315T/K-XXX
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 15 V | 3.25 V | 3.35 V | 3 | NO | NO | +/-15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 12.5 W | R-XDMA-T9 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | VPT INC | MODULE | HERMETIC SEALED, MODULE-9 | 9 | unknown | EAR99 | ||
|
DVGF+283R315T/K
VPT Inc
|
Check for Price | Active | 28 V | 15 V | 50 V | 15 V | 14.55 V | 15.45 V | 3 | NO | NO | IT CAN ALSO OPERATE WITH -15V/3.3V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 12.5 W | R-XDMA-P9 | Not Qualified | MIL-PRF-38534 Class K | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VPT INC | unknown | EAR99 | ||||||||||
|
DVGF+283R315T
VPT Inc
|
Check for Price | Active | 28 V | 15 V | 50 V | 15 V | 14.55 V | 15.45 V | 3 | NO | NO | IT CAN ALSO OPERATE WITH -15V/3.3V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 12.5 W | R-XDMA-P9 | Not Qualified | MIL-PRF-38534 | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VPT INC | , | unknown | EAR99 | |||||||||
|
DVGF+283R312TF/HB-XXX
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 15 V | 3.25 V | 3.35 V | 3 | NO | NO | +/-12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 12.5 W | R-XDMA-T9 | e4 | Not Qualified | 125 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | VPT INC | MODULE | , | 9 | unknown | EAR99 | |||
|
DVGF+283R312T-XXX
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 15 V | 3.25 V | 3.35 V | 3 | NO | NO | +/-12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 12.5 W | R-XDMA-T9 | e4 | Not Qualified | 125 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | VPT INC | MODULE | HERMETIC SEALED, MODULE-9 | 9 | unknown | EAR99 | |||
|
DVGF+283R315TF/HB
VPT Inc
|
Check for Price | Active | 28 V | 15 V | 50 V | 15 V | 14.55 V | 15.45 V | 3 | NO | NO | IT CAN ALSO OPERATE WITH -15V/3.3V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 12.5 W | R-XDMA-P9 | Not Qualified | MIL-PRF-38534 | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VPT INC | unknown | EAR99 | ||||||||||
|
DVGF+283R315T/HB-XXX
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 15 V | 3.25 V | 3.35 V | 3 | NO | NO | +/-15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 12.5 W | R-XDMA-T9 | e4 | Not Qualified | 125 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | VPT INC | MODULE | HERMETIC SEALED, MODULE-9 | 9 | unknown | EAR99 | |||
|
DVGF+283R315TF/ES-XXX
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 15 V | 3.25 V | 3.35 V | 3 | NO | NO | +/-15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 12.5 W | R-XDMA-T9 | e4 | Not Qualified | 125 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | VPT INC | MODULE | , | 9 | unknown | EAR99 | |||
|
DVGF+283R312TF/ES
VPT Inc
|
Check for Price | Active | 28 V | 12 V | 50 V | 15 V | 11.64 V | 12.36 V | 3 | NO | NO | IT CAN ALSO OPERATE WITH -12V/3.3V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 12.5 W | R-XDMA-P9 | Not Qualified | MIL-PRF-38534 | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VPT INC | , | unknown | EAR99 | |||||||||
|
DVGF+283R312T/H-XXX
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 15 V | 3.25 V | 3.35 V | 3 | NO | NO | +/-12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 12.5 W | R-XDMA-T9 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | VPT INC | MODULE | HERMETIC SEALED, MODULE-9 | 9 | unknown | EAR99 |