Filter Your Search
1 - 9 of 9 results
|
DVCH283R3S/K-E
VPT Inc
|
Check for Price | Active | VPT INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
DVCH283R3S/HB
VPT Inc
|
Check for Price | Obsolete | 28 V | 3.3 V | 50 V | 12 V | 3.17 V | 3.43 V | 300 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 1 W | R-XDMA-P7 | Not Qualified | 125 °C | -55 °C | 7 | UNSPECIFIED | DIP | DIP7/16,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | VPT INC | unknown | EAR99 | MODULE | DIP, DIP7/16,.6 | 7 | |||||
|
DVCH283R3S/K
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 12 V | 3.17 V | 3.43 V | 300 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 1 W | R-XDMA-P7 | Not Qualified | 125 °C | -55 °C | 7 | UNSPECIFIED | DIP | DIP7/16,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | VPT INC | unknown | EAR99 | MODULE | DIP, DIP7/16,.6 | 7 | |||||
|
DVCH283R3S/H
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 12 V | 3.17 V | 3.43 V | 300 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 1 W | R-XDMA-P7 | Not Qualified | 125 °C | -55 °C | 7 | UNSPECIFIED | DIP | DIP7/16,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | VPT INC | unknown | EAR99 | MODULE | DIP, DIP7/16,.6 | 7 | |||||
|
DVCH283R3S/H-E
VPT Inc
|
Check for Price | Active | VPT INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
DVCH283R3S/ES
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 12 V | 3.17 V | 3.43 V | 300 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 1 W | R-XDMA-P7 | Not Qualified | 125 °C | -55 °C | 7 | UNSPECIFIED | DIP | DIP7/16,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | VPT INC | unknown | EAR99 | MODULE | DIP, DIP7/16,.6 | 7 | 8542.39.00.01 | ||||
|
5962-0924201KXC
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 12 V | 3.17 V | 3.43 V | 300 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 1 W | R-CDMA-P7 | Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 7 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP7/16,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 6.858 mm | VPT INC | unknown | EAR99 | MODULE | HERMETIC SEALED PACKAGE-7 | 7 | |||
|
DVCH283R3S
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 12 V | 3.17 V | 3.43 V | 300 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 1 W | R-XDMA-P7 | Not Qualified | 125 °C | -55 °C | 7 | UNSPECIFIED | DIP | DIP7/16,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | VPT INC | unknown | EAR99 | MODULE | DIP, DIP7/16,.6 | 7 | |||||
|
5962-0924201HXC
VPT Inc
|
Check for Price | Active | 28 V | 3.3 V | 50 V | 12 V | 3.17 V | 3.43 V | 300 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 1 W | R-CDMA-P7 | Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 7 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP7/16,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 6.858 mm | VPT INC | unknown | EAR99 | MODULE | DIP, DIP7/16,.6 | 7 |