Filter Your Search
1 - 1 of 1 results
|
DV74HCT299N
avg Semiconductors
|
Check for Price | Obsolete | 5 V | 255 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HCT | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | 20 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | AVG SEMICONDUCTORS | DIP | DIP, | 20 | unknown | 8542.39.00.01 |