Filter Your Search
1 - 2 of 2 results
|
DV74ACT253D
avg Semiconductors
|
Check for Price | Obsolete | 5 V | 12.5 ns | 2 | 4 | 1 | YES | SOP | 50 pF | 3-STATE | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | AVG SEMICONDUCTORS | SOIC | PLASTIC, SOP-16 | 16 | unknown | 8542.39.00.01 | ||
|
DV74ACT253N
avg Semiconductors
|
Check for Price | Obsolete | 5 V | 12.5 ns | 2 | 4 | 1 | NO | DIP | 50 pF | 3-STATE | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | AVG SEMICONDUCTORS | DIP | PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 |