Filter Your Search
1 - 2 of 2 results
|
DV4518BN
avg Semiconductors
|
Check for Price | Obsolete | 5 V | 560 ns | 2 | 4 | NO | DIP | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 4 MHz | YES | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | AVG SEMICONDUCTORS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||
|
DV4518BD
avg Semiconductors
|
Check for Price | Obsolete | 5 V | 560 ns | 2 | 4 | YES | SOP | UP | POSITIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 4 MHz | YES | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | AVG SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 |