Filter Your Search
1 - 3 of 3 results
|
DV2P029M11
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 29 | 30 mΩ | 1.5 A | MALE | 100 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | TELECOM AND DATACOM CONNECTOR | DV2 | 1 GROUND CONTACT ALSO AVAILABLE | 500VDC V | NO | 44.48 N | 1 GΩ | COMMERCIAL | 9.7856 N | NO | NO | NO | 94V-0 | -20 °C | 85 °C | PLUG | S24C5 | PREASSEM CONN | TIN/LEAD | PHOSPHOR BRONZE | SQ PIN-SKT | NO | WHITE | YES | HOLE .112-.124 | 4u inch | TIN | SOLDER LUG | 0.488 inch | 0.213 inch | 1.45 inch | 0.157 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||
|
DV2-P029M11
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 29 | 30 mΩ | 1.5 A | MALE | 100 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | STEEL | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | ANALOG ONLY | 500VDC V | NO | 44.48 N | 1 GΩ | 9.7856 N | NO | NO | NO | 94V-0 | -20 °C | 85 °C | PLUG | S24C5 | PREASSEM CONN | NOT SPECIFIED | SQ PIN-SKT | NO | WHITE | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .112-.124 | GENERAL PURPOSE | 4u inch | TIN | SOLDER LUG | 0.488 inch | 0.213 inch | 1.45 inch | 0.157 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||
|
DV2P029M11E
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 29 | 3 | 30 mΩ | 1.5 A | MALE | CABLE | POLYBUTYLENE TEREPHTHALATE | STEEL | STRAIGHT | DVI CONNECTOR | 700VAC V | NO | 1 | UL | 94V-0 | -20 °C | 85 °C | PLUG | RECTANGULAR | NO | WHITE | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | 1u inch | TIN | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE | EAR99 | 8536.69.40.30 |