Filter Your Search
1 - 10 of 57 results
|
DUS-5121-221R-LF1
Wurth Elektronik
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 610 mΩ | 20 % | YES | 100 kHz | 800 mA | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Chip | 2 | SMT | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5.46 mm | 12.95 mm | 9.4 mm | WURTH ELEKTRONIK GMBH & CO KG | 5137 | compliant | EAR99 | 8504.50.80.00 | ||
|
DUS-5121-331
Wurth Elektronik
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 1.02 Ω | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | WURTH ELEKTRONIK GMBH & CO KG | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
DUS-5121-2R2R
Wurth Elektronik
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 12 mΩ | 20 % | YES | 100 kHz | 6.1 A | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Chip | 2 | SMT | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 5.46 mm | 12.95 mm | 9.4 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | |||
|
DUS-5121-471R
Wurth Elektronik
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 1.27 Ω | 20 % | YES | 100 kHz | 500 mA | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Chip | 2 | SMT | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 5.46 mm | 12.95 mm | 9.4 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | |||
|
DUS-5121-471R-LF1
Wurth Elektronik
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 1.27 Ω | 20 % | YES | 100 kHz | 500 mA | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Chip | 2 | SMT | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5.46 mm | 12.95 mm | 9.4 mm | WURTH ELEKTRONIK GMBH & CO KG | 5137 | compliant | EAR99 | 8504.50.80.00 | ||
|
DUS-5121-330R
Wurth Elektronik
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 100 mΩ | 20 % | YES | 100 kHz | 2.1 A | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Chip | 2 | SMT | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 5.46 mm | 12.95 mm | 9.4 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | |||
|
DUS-5121-6R8
Wurth Elektronik
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 27 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | WURTH ELEKTRONIK GMBH & CO KG | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
DUS-5121-331R-LF1
Wurth Elektronik
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 1.02 Ω | 20 % | YES | 100 kHz | 600 mA | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Chip | 2 | SMT | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5.46 mm | 12.95 mm | 9.4 mm | WURTH ELEKTRONIK GMBH & CO KG | 5137 | compliant | EAR99 | 8504.50.80.00 | ||
|
DUS-5121-470R
Wurth Elektronik
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 140 mΩ | 20 % | YES | 100 kHz | 1.8 A | Ferrite | 5137 | POWER INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | Chip | 2 | SMT | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 5.46 mm | 12.95 mm | 9.4 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | |||
|
DUS-5121-150
Wurth Elektronik
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 46 mΩ | 20 % | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | WRAPAROUND | WURTH ELEKTRONIK GMBH & CO KG | unknown | EAR99 | 8504.50.80.00 |